
DEDN168F | |
|---|---|
DigiKey Part Number | 135-DEDN168F-ND |
Manufacturer | |
Manufacturer Product Number | DEDN168F |
Description | DE I/O #16 8PR CM FS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.593" (15.06mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 2000.0' (609.6m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 450 V |
Number of Conductors 16 (8 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Conductor Strand 7/24 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,13569 € | 8.271,38 € |
| Unit Price without VAT: | 4,13569 € |
|---|---|
| Unit Price with VAT: | 4,92147 € |

