
DEDN144U | |
|---|---|
DigiKey Part Number | 135-DEDN144U-ND |
Manufacturer | |
Manufacturer Product Number | DEDN144U |
Description | DE I/O #14 4PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.601" (15.27mm) |
Packaging Bulk | Length 2000.0' (609.6m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 450 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 19/27 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,03286 € | 6.065,72 € |
| Unit Price without VAT: | 3,03286 € |
|---|---|
| Unit Price with VAT: | 3,60910 € |

