
DEDN144F | |
|---|---|
DigiKey Part Number | 135-DEDN144F-ND |
Manufacturer | |
Manufacturer Product Number | DEDN144F |
Description | DE I/O #14 4PR FS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 14 AWG Foil 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.605" (15.37mm) | |
Shield Type | Foil | |
Length | 2000.0' (609.6m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 450 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,73529 € | 5.470,58 € |
| Unit Price without VAT: | 2,73529 € |
|---|---|
| Unit Price with VAT: | 3,25500 € |

