
DC5MJKUGY-S1 | |
|---|---|
DigiKey Part Number | 135-DC5MJKUGY-S1-ND |
Manufacturer | |
Manufacturer Product Number | DC5MJKUGY-S1 |
Description | DATACONN CAT5E JACK GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray |
Datasheet | Datasheet |
Category | Interior Housing Color Gray |
Manufacturer Belden Inc. | Exterior Contact Material Copper Alloy |
Packaging Bulk | Interior Contact Material Copper Alloy |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Nickel |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat5e |
Exterior Housing Material Plastic | Specifications 10/100/1000 Base-T |
Interior Housing Material Plastic | Exterior Contact Finish Thickness 50µin (1.27µm) |
Exterior Housing Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

