
DB6BNCHD-25 | |
|---|---|
DigiKey Part Number | 135-DB6BNCHD-25-ND |
Manufacturer | |
Manufacturer Product Number | DB6BNCHD-25 |
Description | DB RG6 BNC HD 25PK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC, UHD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-6 |
Packaging Bulk | Fastening Type Bayonet Lock |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Compression | Body Finish Nickel |
Shield Termination Compression | Center Contact Plating Gold |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,10000 € | 169,10 € |
| Unit Price without VAT: | 169,10000 € |
|---|---|
| Unit Price with VAT: | 201,22900 € |

