Parametric Equivalent
Parametric Equivalent

DAUP 0021000 | |
|---|---|
DigiKey Part Number | 135-DAUP0021000-ND |
Manufacturer | |
Manufacturer Product Number | DAUP 0021000 |
Description | CAT6A 4 PR #23 U/UTP CMP REEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Red 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Red |
Number of Conductors 8 (4 Pair Twisted) | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10GXW13 0021000 | Belden Inc. | 0 | 135-10GXW130021000-ND | 0,95768 € | Parametric Equivalent |
| 10GXW13002A1000 | Belden Inc. | 0 | 135-10GXW13002A1000-ND | 0,95768 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88823 € | 888,23 € |
| Unit Price without VAT: | 0,88823 € |
|---|---|
| Unit Price with VAT: | 1,05699 € |


