
D6UP D15U1000 | |
|---|---|
DigiKey Part Number | 135-D6UPD15U1000-ND |
Manufacturer | |
Manufacturer Product Number | D6UP D15U1000 |
Description | CAT6 4PR U/UTP CMP BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP), Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46560 € | 465,60 € |
| 2.000 | 0,44252 € | 885,04 € |
| 3.000 | 0,42945 € | 1.288,35 € |
| 5.000 | 0,41342 € | 2.067,10 € |
| 7.000 | 0,40313 € | 2.821,91 € |
| 10.000 | 0,39244 € | 3.924,40 € |
| Unit Price without VAT: | 0,46560 € |
|---|---|
| Unit Price with VAT: | 0,55406 € |

