Image for CSLC13C1420BL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSLC13C1420BL

DigiKey Part Number
CSLC13C1420BL-ND
Manufacturer
Manufacturer Product Number
CSLC13C1420BL
Description
CORD IEC320-C13 - 320-C14 1.67'
Customer Reference
Detailed Description
1.67' (508.0mm) Power Cord Blue IEC 320-C13 To IEC 320-C14
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C13
2nd Connector
IEC 320-C14
Number of Conductors
3
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
1.67' (508.0mm)
Approval Agency Marking
cUL, UL
Approved Countries
-
Color
Blue
Voltage Rating
-
Current Rating (Amps)
20A
Operating Temperature
-
Features
Locking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.