Parametric Equivalent

CAD1103025 | |
|---|---|
DigiKey Part Number | 135-CAD1103025-ND |
Manufacturer | |
Manufacturer Product Number | CAD1103025 |
Description | PATCHC 28AWG CAT6A CMR ORA 25F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28X8MOR | Panduit Corp | 0 | STP28X8MOR-ND | 44,17100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,73000 € | 40,73 € |
| Unit Price without VAT: | 40,73000 € |
|---|---|
| Unit Price with VAT: | 48,46870 € |


