Parametric Equivalent
Parametric Equivalent

CA22106295A08 | |
|---|---|
DigiKey Part Number | BEL12186-ND |
Manufacturer | |
Manufacturer Product Number | CA22106295A08 |
Description | 8P HARNESS B10GX CMP BLU 295FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 295.00' (89.92m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Spool | Length 295.00' (89.92m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug (4) to Plug (4) | Style Cat6a, Plenum (CMP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA22106285A08 | Belden Inc. | 0 | BEL12183-ND | 7.148,09000 € | Parametric Equivalent |
| CA22106290A08 | Belden Inc. | 0 | BEL12185-ND | 7.270,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.264,01000 € | 6.264,01 € |
| Unit Price without VAT: | 6.264,01000 € |
|---|---|
| Unit Price with VAT: | 7.454,17190 € |

