Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA21109084A08 | |
|---|---|
DigiKey Part Number | BEL12777-ND |
Manufacturer | |
Manufacturer Product Number | CA21109084A08 |
Description | 8P HARNESS B10GX CMR WHI 84FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 84.00' (25.60m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Spool | Length 84.00' (25.60m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color White |
Connector Type Plug (4) to Plug (4) | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA21109080A08 | Belden Inc. | 0 | BEL12773-ND | 986,24000 € | Parametric Equivalent |
| CA21109081A08 | Belden Inc. | 0 | BEL12774-ND | 996,64000 € | Parametric Equivalent |
| CA21109082A08 | Belden Inc. | 0 | BEL12775-ND | 1.007,03000 € | Parametric Equivalent |
| CA21109083A08 | Belden Inc. | 0 | BEL12776-ND | 1.017,42000 € | Parametric Equivalent |
| CA21109085A08 | Belden Inc. | 0 | BEL12778-ND | 1.008,81000 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1.027,82000 € | 1.027,82 € |
| Unit Price without VAT: | 1.027,82000 € |
|---|---|
| Unit Price with VAT: | 1.223,10580 € |

