Parametric Equivalent
Parametric Equivalent

CA21106295A08 | |
|---|---|
DigiKey Part Number | BEL12585-ND |
Manufacturer | |
Manufacturer Product Number | CA21106295A08 |
Description | 8P HARNESS B10GX CMR BLU 295FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 295.00' (89.92m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Spool | Length 295.00' (89.92m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug (4) to Plug (4) | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA21106285A08 | Belden Inc. | 0 | BEL12582-ND | 3.589,98000 € | Parametric Equivalent |
| CA21106290A08 | Belden Inc. | 0 | BEL12584-ND | 3.650,23000 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3.710,48000 € | 3.710,48 € |
| Unit Price without VAT: | 3.710,48000 € |
|---|---|
| Unit Price with VAT: | 4.415,47120 € |

