Parametric Equivalent
Parametric Equivalent

CA21106145A08 | |
|---|---|
DigiKey Part Number | BEL12540-ND |
Manufacturer | |
Manufacturer Product Number | CA21106145A08 |
Description | 8P HARNESS B10GX CMR BLU 145FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 145.00' (44.20m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Spool | Length 145.00' (44.20m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug (4) to Plug (4) | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA21106140A08 | Belden Inc. | 0 | BEL12539-ND | 1.644,91000 € | Parametric Equivalent |
| CA21106150A08 | Belden Inc. | 0 | BEL12542-ND | 1.744,40000 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1.812,61000 € | 1.812,61 € |
| Unit Price without VAT: | 1.812,61000 € |
|---|---|
| Unit Price with VAT: | 2.157,00590 € |

