
CA21106025 | |
|---|---|
DigiKey Part Number | BEL25303-ND |
Manufacturer | |
Manufacturer Product Number | CA21106025 |
Description | PATCHCORD B10GX CMR BLU 25FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,90000 € | 38,90 € |
| 10 | 33,06400 € | 330,64 € |
| 25 | 30,99480 € | 774,87 € |
| 50 | 29,51620 € | 1.475,81 € |
| 100 | 28,10890 € | 2.810,89 € |
| 250 | 26,35152 € | 6.587,88 € |
| Unit Price without VAT: | 38,90000 € |
|---|---|
| Unit Price with VAT: | 46,29100 € |

