
CA21106004 | |
|---|---|
DigiKey Part Number | BEL25323-ND |
Manufacturer | |
Manufacturer Product Number | CA21106004 |
Description | PATCHCORD B10GX CMR BLU 4FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,73000 € | 21,73 € |
| 10 | 18,46900 € | 184,69 € |
| 25 | 17,31320 € | 432,83 € |
| 50 | 16,48700 € | 824,35 € |
| 100 | 15,70060 € | 1.570,06 € |
| 250 | 14,71856 € | 3.679,64 € |
| 500 | 14,01708 € | 7.008,54 € |
| Unit Price without VAT: | 21,73000 € |
|---|---|
| Unit Price with VAT: | 25,85870 € |





