Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA21100210A08 | |
|---|---|
DigiKey Part Number | BEL12429-ND |
Manufacturer | |
Manufacturer Product Number | CA21100210A08 |
Description | 8P HARNESS B10GX CMR BLK 210FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 210.00' (64.01m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Spool | Length 210.00' (64.01m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug (4) to Plug (4) | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA21100200A08 | Belden Inc. | 0 | BEL12426-ND | 2.099,18000 € | Parametric Equivalent |
| CA21100205A08 | Belden Inc. | 0 | BEL12427-ND | 2.229,82000 € | Parametric Equivalent |
| CA21100215A08 | Belden Inc. | 0 | BEL12430-ND | 2.324,86000 € | Parametric Equivalent |
| CA21100220A08 | Belden Inc. | 0 | BEL12432-ND | 2.372,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.277,38000 € | 2.277,38 € |
| Unit Price without VAT: | 2.277,38000 € |
|---|---|
| Unit Price with VAT: | 2.710,08220 € |

