Parametric Equivalent

C6F1108006 | |
|---|---|
DigiKey Part Number | BEL27605-ND |
Manufacturer | |
Manufacturer Product Number | C6F1108006 |
Description | PATCHCORD CAT6F CMR GRAY 6FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,80000 € | 19,80 € |
| 10 | 16,83000 € | 168,30 € |
| 25 | 15,77560 € | 394,39 € |
| 50 | 15,02260 € | 751,13 € |
| 100 | 14,30610 € | 1.430,61 € |
| 250 | 13,41124 € | 3.352,81 € |
| 500 | 12,77204 € | 6.386,02 € |
| Unit Price without VAT: | 19,80000 € |
|---|---|
| Unit Price with VAT: | 23,56200 € |


