
C6D1109004 | |
|---|---|
DigiKey Part Number | BEL24921-ND |
Manufacturer | |
Manufacturer Product Number | C6D1109004 |
Description | PATCHC 28AWG CAT6 CMR WHI 4FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 4.00' (1.22m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color White |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,72000 € | 13,72 € |
| 10 | 11,65600 € | 116,56 € |
| 25 | 10,92600 € | 273,15 € |
| 50 | 10,40440 € | 520,22 € |
| 100 | 9,90790 € | 990,79 € |
| 250 | 9,28804 € | 2.322,01 € |
| 500 | 8,84522 € | 4.422,61 € |
| 1.000 | 8,42367 € | 8.423,67 € |
| Unit Price without VAT: | 13,72000 € |
|---|---|
| Unit Price with VAT: | 16,32680 € |

