
C6D1105006 | |
|---|---|
DigiKey Part Number | 135-C6D1105006-ND |
Manufacturer | |
Manufacturer Product Number | C6D1105006 |
Description | PATCHC 28AWG CAT6 CMR GRN 6FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 € | 15,94 € |
| 10 | 13,55000 € | 135,50 € |
| 25 | 12,70160 € | 317,54 € |
| 50 | 12,09520 € | 604,76 € |
| 100 | 11,51820 € | 1.151,82 € |
| 250 | 10,79772 € | 2.699,43 € |
| 500 | 10,28292 € | 5.141,46 € |
| Unit Price without VAT: | 15,94000 € |
|---|---|
| Unit Price with VAT: | 18,96860 € |

