Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6D1104020 | |
|---|---|
DigiKey Part Number | 135-C6D1104020-ND |
Manufacturer | |
Manufacturer Product Number | C6D1104020 |
Description | PATCHC 28AWG CAT6 CMR YEL 20FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP21YL | Panduit Corp | 0 | UTP28SP21YL-ND | 24,89000 € | Parametric Equivalent |
| UTP28SP6MYL | Panduit Corp | 0 | UTP28SP6MYL-ND | 24,12300 € | Parametric Equivalent |
| UTPSP20YLY | Panduit Corp | 0 | 298-16542-ND | 24,78300 € | Parametric Equivalent |
| UTPSP6MYLY | Panduit Corp | 0 | UTPSP6MYLY-ND | 24,58100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,17000 € | 22,17 € |
| Unit Price without VAT: | 22,17000 € |
|---|---|
| Unit Price with VAT: | 26,38230 € |



