Parametric Equivalent

C6D1104009 | |
|---|---|
DigiKey Part Number | 135-C6D1104009-ND |
Manufacturer | |
Manufacturer Product Number | C6D1104009 |
Description | PATCHC 28AWG CAT6 CMR YEL 9FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 9.00' (2.74m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP9YL | Panduit Corp | 23 | UTP28SP9YL-ND | 19,02000 € | Parametric Equivalent |
| UTPSP9YLY | Panduit Corp | 0 | UTPSP9YLY-ND | 18,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,60000 € | 17,60 € |
| Unit Price without VAT: | 17,60000 € |
|---|---|
| Unit Price with VAT: | 20,94400 € |



