Parametric Equivalent

C643108010 | |
|---|---|
DigiKey Part Number | 135-C643108010-ND |
Manufacturer | |
Manufacturer Product Number | C643108010 |
Description | PATCHCORD CAT6 CM GRY 10FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,21000 € | 14,21 € |
| Unit Price without VAT: | 14,21000 € |
|---|---|
| Unit Price with VAT: | 16,90990 € |


