Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C643107010 | |
|---|---|
DigiKey Part Number | 135-C643107010-ND |
Manufacturer | |
Manufacturer Product Number | C643107010 |
Description | PATCHCORD CAT6 CM PUR 10FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Violet |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP3MVL | Panduit Corp | 0 | UTP28SP3MVL-ND | 18,18100 € | Parametric Equivalent |
| UTPSP10VLY | Panduit Corp | 0 | 298-16522-ND | 20,44000 € | Parametric Equivalent |
| UTPSP3MVLY | Panduit Corp | 0 | UTPSP3MVLY-ND | 18,55100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,42000 € | 13,42 € |
| Unit Price without VAT: | 13,42000 € |
|---|---|
| Unit Price with VAT: | 15,96980 € |




