Parametric Equivalent

C643106003 | |
|---|---|
DigiKey Part Number | 135-C643106003-ND |
Manufacturer | |
Manufacturer Product Number | C643106003 |
Description | PATCHCORD CAT6 CM BLU 3FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 9,20400 € | 92,04 € |
| 25 | 8,62680 € | 215,67 € |
| 50 | 8,21520 € | 410,76 € |
| 100 | 7,82320 € | 782,32 € |
| 250 | 7,33364 € | 1.833,41 € |
| 500 | 6,98394 € | 3.491,97 € |
| 1.000 | 6,65104 € | 6.651,04 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |


