Parametric Equivalent

C643105003 | |
|---|---|
DigiKey Part Number | 135-C643105003-ND |
Manufacturer | |
Manufacturer Product Number | C643105003 |
Description | PATCHCORD CAT6 CM GRN 3FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |

