Parametric Equivalent
Parametric Equivalent

C643104005 | |
|---|---|
DigiKey Part Number | 135-C643104005-ND |
Manufacturer | |
Manufacturer Product Number | C643104005 |
Description | PATCHCORD CAT6 CM YEL 5FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |


