Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C602106295A08 | |
|---|---|
DigiKey Part Number | BEL12987-ND |
Manufacturer | |
Manufacturer Product Number | C602106295A08 |
Description | 8P HARNESS B3600 CMP BLU 295FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 295.00' (89.92m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 295.00' (89.92m) |
Packaging Spool | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features 23 AWG |
Connector Type Plug (4) to Plug (4) | Style Cat6+ |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C601106285A08 | Belden Inc. | 0 | BEL13386-ND | 2.427,25000 € | Parametric Equivalent |
| C601106290A08 | Belden Inc. | 0 | BEL13388-ND | 2.468,35000 € | Parametric Equivalent |
| C601106295A08 | Belden Inc. | 0 | BEL13389-ND | 2.509,44000 € | Parametric Equivalent |
| C602106285A08 | Belden Inc. | 0 | BEL12984-ND | 5.706,32000 € | Parametric Equivalent |
| C602106290A08 | Belden Inc. | 0 | BEL12986-ND | 5.804,94000 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 5.903,56000 € | 5.903,56 € |
| Unit Price without VAT: | 5.903,56000 € |
|---|---|
| Unit Price with VAT: | 7.025,23640 € |




