Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C602106145A08 | |
|---|---|
DigiKey Part Number | BEL12942-ND |
Manufacturer | |
Manufacturer Product Number | C602106145A08 |
Description | 8P HARNESS B3600 CMP BLU 145FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 145.00' (44.20m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 145.00' (44.20m) |
Packaging Spool | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features 23 AWG |
Connector Type Plug (4) to Plug (4) | Style Cat6+ |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C601106140A08 | Belden Inc. | 0 | BEL13343-ND | 1.141,53000 € | Parametric Equivalent |
| C601106145A08 | Belden Inc. | 0 | BEL13344-ND | 1.176,72000 € | Parametric Equivalent |
| C601106150A08 | Belden Inc. | 0 | BEL13346-ND | 1.211,84000 € | Parametric Equivalent |
| C602106140A08 | Belden Inc. | 0 | BEL12941-ND | 2.477,59000 € | Parametric Equivalent |
| C602106150A08 | Belden Inc. | 0 | BEL12944-ND | 2.636,70000 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2.557,24000 € | 2.557,24 € |
| Unit Price without VAT: | 2.557,24000 € |
|---|---|
| Unit Price with VAT: | 3.043,11560 € |






