Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C602106084A08 | |
|---|---|
DigiKey Part Number | BEL13045-ND |
Manufacturer | |
Manufacturer Product Number | C602106084A08 |
Description | 8P HARNESS B3600 CMP BLU 84FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 84.00' (25.60m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 84.00' (25.60m) |
Packaging Spool | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features 23 AWG |
Connector Type Plug (4) to Plug (4) | Style Cat6+ |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C601106080A08 | Belden Inc. | 0 | BEL13443-ND | 658,57000 € | Parametric Equivalent |
| C601106081A08 | Belden Inc. | 0 | BEL13444-ND | 665,24000 € | Parametric Equivalent |
| C601106082A08 | Belden Inc. | 0 | BEL13445-ND | 671,91000 € | Parametric Equivalent |
| C601106083A08 | Belden Inc. | 0 | BEL13446-ND | 678,58000 € | Parametric Equivalent |
| C601106084A08 | Belden Inc. | 0 | BEL13447-ND | 685,23000 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1.443,65000 € | 1.443,65 € |
| Unit Price without VAT: | 1.443,65000 € |
|---|---|
| Unit Price with VAT: | 1.717,94350 € |











