Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C602100245A08 | |
|---|---|
DigiKey Part Number | BEL12838-ND |
Manufacturer | |
Manufacturer Product Number | C602100245A08 |
Description | 8P HARNESS B3600 CMP BLK 245FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 245.00' (74.68m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug (4) to Plug (4) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 245.00' (74.68m) | |
Shielding | Unshielded | |
Color | Black | |
Features | 23 AWG | |
Style | Cat6+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.341,74000 € | 4.341,74 € |
| Unit Price without VAT: | 4.341,74000 € |
|---|---|
| Unit Price with VAT: | 5.166,67060 € |






