Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C601100130A08 | |
|---|---|
DigiKey Part Number | BEL13206-ND |
Manufacturer | |
Manufacturer Product Number | C601100130A08 |
Description | 8P HARNESS B3600 CMR BLK 130FT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 130.00' (39.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 130.00' (39.62m) |
Packaging Spool | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features 23 AWG |
Connector Type Plug (4) to Plug (4) | Style Cat6+ |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C601100125A08 | Belden Inc. | 0 | BEL13204-ND | 1.067,68000 € | Parametric Equivalent |
| C601100135A08 | Belden Inc. | 0 | BEL13207-ND | 1.146,29000 € | Parametric Equivalent |
| C602100125A08 | Belden Inc. | 0 | BEL12802-ND | 2.443,34000 € | Parametric Equivalent |
| C602100130A08 | Belden Inc. | 0 | BEL12804-ND | 2.537,67000 € | Parametric Equivalent |
| C602100135A08 | Belden Inc. | 0 | BEL12805-ND | 2.632,00000 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1.070,90000 € | 1.070,90 € |
| Unit Price without VAT: | 1.070,90000 € |
|---|---|
| Unit Price with VAT: | 1.274,37100 € |






