
C601100015 | |
|---|---|
DigiKey Part Number | BEL26695-ND |
Manufacturer | |
Manufacturer Product Number | C601100015 |
Description | PATCHCORD BCAT6+ CMR BLK 15FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 € | 20,58 € |
| 10 | 17,49800 € | 174,98 € |
| 25 | 16,40160 € | 410,04 € |
| 50 | 15,61920 € | 780,96 € |
| 100 | 14,87390 € | 1.487,39 € |
| 250 | 13,94368 € | 3.485,92 € |
| 500 | 13,27904 € | 6.639,52 € |
| Unit Price without VAT: | 20,58000 € |
|---|---|
| Unit Price with VAT: | 24,49020 € |

