Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C601100007 | |
|---|---|
DigiKey Part Number | BEL26742-ND |
Manufacturer | |
Manufacturer Product Number | C601100007 |
Description | PATCHCORD BCAT6+ CMR BLK 7FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8891-7 | Cinch Connectivity Solutions | 0 | 116-73-8891-7-ND | 3,17067 € | Parametric Equivalent |
| BC-6UK007F | Cinch Connectivity Solutions | 84 | 116-BC-6UK007F-ND | 4,05000 € | Parametric Equivalent |
| BC-R6UK007F | Stewart Connector | 0 | 380-BC-R6UK007F-ND | 5,50000 € | Parametric Equivalent |
| C-7FCAT6-BK | Amphenol ProLabs | 100 | 5971-C-7FCAT6-BK-ND | 10,39000 € | Parametric Equivalent |
| C6PATCH7BK | StarTech.com | 83 | 5214-C6PATCH7BK-ND | 6,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,61000 € | 15,61 € |
| 10 | 13,27200 € | 132,72 € |
| 25 | 12,44040 € | 311,01 € |
| 50 | 11,84680 € | 592,34 € |
| 100 | 11,28160 € | 1.128,16 € |
| 250 | 10,57584 € | 2.643,96 € |
| 500 | 10,07168 € | 5.035,84 € |
| Unit Price without VAT: | 15,61000 € |
|---|---|
| Unit Price with VAT: | 18,57590 € |















