Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C601100002 | |
|---|---|
DigiKey Part Number | BEL26717-ND |
Manufacturer | |
Manufacturer Product Number | C601100002 |
Description | PATCHCORD BCAT6+ CMR BLK 2FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,85000 € | 11,85 € |
| 10 | 10,06900 € | 100,69 € |
| 25 | 9,43800 € | 235,95 € |
| 50 | 8,98760 € | 449,38 € |
| 100 | 8,55870 € | 855,87 € |
| 250 | 8,02328 € | 2.005,82 € |
| 500 | 7,64070 € | 3.820,35 € |
| 1.000 | 7,27650 € | 7.276,50 € |
| Unit Price without VAT: | 11,85000 € |
|---|---|
| Unit Price with VAT: | 14,10150 € |









