C543100007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 10,77400 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 10,97400 €
Datasheet
Image for C543100007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C543100007

DigiKey Part Number
135-C543100007-ND
Manufacturer
Manufacturer Product Number
C543100007
Description
PATCHCORD CAT5E CM BLK 7FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Unshielded
Color
Black
Features
Latch Lock, Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,25000 €8,25 €
Manufacturers Standard Package
Unit Price without VAT:8,25000 €
Unit Price with VAT:9,81750 €