Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C501108015 | |
|---|---|
DigiKey Part Number | BEL26229-ND |
Manufacturer | |
Manufacturer Product Number | C501108015 |
Description | PATCHCORD BCAT5E CMR GRY 15FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| 10 | 10,85500 € | 108,55 € |
| 25 | 10,17520 € | 254,38 € |
| 50 | 9,68940 € | 484,47 € |
| 100 | 9,22690 € | 922,69 € |
| 250 | 8,64964 € | 2.162,41 € |
| 500 | 8,23726 € | 4.118,63 € |
| 1.000 | 7,84459 € | 7.844,59 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 15,19630 € |







