


C501106010 | |
|---|---|
DigiKey Part Number | BEL1444-10-ND |
Manufacturer | |
Manufacturer Product Number | C501106010 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 9,68100 € | 96,81 € |
| 25 | 9,07440 € | 226,86 € |
| 50 | 8,64140 € | 432,07 € |
| 100 | 8,22910 € | 822,91 € |
| 250 | 7,71424 € | 1.928,56 € |
| 500 | 7,34638 € | 3.673,19 € |
| 1.000 | 6,99617 € | 6.996,17 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |

