
C501104007 | |
|---|---|
DigiKey Part Number | BEL26502-ND |
Manufacturer | |
Manufacturer Product Number | C501104007 |
Description | PATCHCORD BCAT5E CMR YEL 7FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 8,64100 € | 86,41 € |
| 25 | 8,09960 € | 202,49 € |
| 50 | 7,71300 € | 385,65 € |
| 100 | 7,34480 € | 734,48 € |
| 250 | 6,88528 € | 1.721,32 € |
| 500 | 6,55696 € | 3.278,48 € |
| 1.000 | 6,24438 € | 6.244,38 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |

