
C2058 | |
|---|---|
DigiKey Part Number | BEL13851-ND |
Manufacturer | |
Manufacturer Product Number | C2058 |
Description | BOND STUD COIN II,CABLE BNDING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | - | |
Opening Size | - | |
Material | - | |
Color | - | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,36100 € | 33,61 € |
| 25 | 3,15080 € | 78,77 € |
| 50 | 3,00020 € | 150,01 € |
| 100 | 2,85690 € | 285,69 € |
| 300 | 2,64377 € | 793,13 € |
| 500 | 2,55020 € | 1.275,10 € |
| 1.000 | 2,42856 € | 2.428,56 € |
| 2.500 | 2,27668 € | 5.691,70 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

