
BLRT252-12B | |
|---|---|
DigiKey Part Number | BLRT252-12B-ND |
Manufacturer | |
Manufacturer Product Number | BLRT252-12B |
Description | 12" TELCO CBL RUNWAY-BK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Runway - Telco Style 252 For |
Datasheet | Datasheet |
Category | Accessory Type Cable Runway - Telco Style 252 |
Manufacturer Belden Inc. | Material Steel |
Packaging Bulk | Features 12.00" W x 10.0' L (304.8mm x 3.0m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,68000 € | 137,68 € |
| Unit Price without VAT: | 137,68000 € |
|---|---|
| Unit Price with VAT: | 163,83920 € |

