
BLJBK-001 | |
|---|---|
DigiKey Part Number | BLJBK-001-ND |
Manufacturer | |
Manufacturer Product Number | BLJBK-001 |
Description | J-BOLT KIT 1/4-20 X 1-3/4" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Runway J-Bolt For 2" x 1" Cable Runway Frames |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Runway J-Bolt | |
For Use With/Related Products | 2" x 1" Cable Runway Frames | |
Material | Steel | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,83970 € |

