
BLCKE700-24B | |
|---|---|
DigiKey Part Number | BLCKE700-24B-ND |
Manufacturer | |
Manufacturer Product Number | BLCKE700-24B |
Description | CBL RNW CLOSING KIT 24"-BK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Runway Closure For Telco Style 252, Universal Style 252 and UL Style 275 Cable Runway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Runway Closure | |
For Use With/Related Products | Telco Style 252, Universal Style 252 and UL Style 275 Cable Runway | |
Material | Steel | |
Features | 24" Wide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,06000 € | 41,06 € |
| Unit Price without VAT: | 41,06000 € |
|---|---|
| Unit Price with VAT: | 48,86140 € |

