
BHH191UC | |
|---|---|
DigiKey Part Number | BHH191UC-ND |
Manufacturer | |
Manufacturer Product Number | BHH191UC |
Description | WIRE MANAGER 5.660X19" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Manager 5.660" L x 19.000" W (143.76mm x 482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Manager | |
Size / Dimension | 5.660" L x 19.000" W (143.76mm x 482.60mm) | |
Features | - | |
Color | - | |
Material | - | |
For Use With/Related Products | Enclosures | |
Ventilation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,22000 € | 95,22 € |
| Unit Price without VAT: | 95,22000 € |
|---|---|
| Unit Price with VAT: | 113,31180 € |

