
BHGR10X | |
|---|---|
DigiKey Part Number | BHGR10X-ND |
Manufacturer | |
Manufacturer Product Number | BHGR10X |
Description | WIRE MANAGER 17X10X84" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Manager 17.000" L x 10.000" W x 84.000" H (431.80mm x 254.00mm x 2133.60mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 17.000" L x 10.000" W x 84.000" H (431.80mm x 254.00mm x 2133.60mm) |
Manufacturer Belden Inc. | Color Black |
Packaging Bulk | For Use With/Related Products Enclosures |
Part Status Active | Base Product Number |
Type Wire Manager |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,41000 € | 74,41 € |
| Unit Price without VAT: | 74,41000 € |
|---|---|
| Unit Price with VAT: | 88,54790 € |

