
BB3PHCTD6 | |
|---|---|
DigiKey Part Number | 135-BB3PHCTD6-ND |
Manufacturer | |
Manufacturer Product Number | BB3PHCTD6 |
Description | MICRO BNC CRIMP TOOL W/DIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Coaxial, RF - BNC | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,57000 € | 535,57 € |
| Unit Price without VAT: | 535,57000 € |
|---|---|
| Unit Price with VAT: | 637,32830 € |

