
AX107721 | |
|---|---|
DigiKey Part Number | 135-AX107721-ND |
Manufacturer | |
Manufacturer Product Number | AX107721 |
Description | LFLEX FIBER FLAG 1.18X0.39 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.18" W x 0.39" L (30.0mm x 9.9mm) |
Category | Label Type Self Laminating |
Manufacturer Belden Inc. | Label Size 1.18" W x 0.39" L (30.0mm x 9.9mm) |
Series | Color White |
Packaging Bulk | Material Polyester |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,27000 € | 103,27 € |
| Unit Price without VAT: | 103,27000 € |
|---|---|
| Unit Price with VAT: | 122,89130 € |

