
AX107713 | |
|---|---|
DigiKey Part Number | 135-AX107713-ND |
Manufacturer | |
Manufacturer Product Number | AX107713 |
Description | LFLEX LABEL 2.16X0.87 WH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.16" W x 0.87" L (54.9mm x 22.1mm) |
Category | Label Type Self Laminating |
Manufacturer Belden Inc. | Label Size 2.16" W x 0.87" L (54.9mm x 22.1mm) |
Series | Color White |
Packaging Bulk | Material Polyester |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,94000 € | 177,94 € |
| Unit Price without VAT: | 177,94000 € |
|---|---|
| Unit Price with VAT: | 211,74860 € |

