
AX107712 | |
|---|---|
DigiKey Part Number | 135-AX107712-ND |
Manufacturer | |
Manufacturer Product Number | AX107712 |
Description | LFLEX LABEL 0.94X0.47 WH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.94" W x 0.47" L (23.9mm x 11.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.94" W x 0.47" L (23.9mm x 11.9mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,18000 € | 180,18 € |
| Unit Price without VAT: | 180,18000 € |
|---|---|
| Unit Price with VAT: | 214,41420 € |

