
AX107711 | |
|---|---|
DigiKey Part Number | 135-AX107711-ND |
Manufacturer | |
Manufacturer Product Number | AX107711 |
Description | LFLEX LABEL 1.89X0.35 WH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.89" W x 0.35" L (48.0mm x 9.0mm) |
Category | Label Type Self Laminating |
Manufacturer Belden Inc. | Label Size 1.89" W x 0.35" L (48.0mm x 9.0mm) |
Series | Color White |
Packaging Bulk | Material Polyester |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,94000 € | 177,94 € |
| Unit Price without VAT: | 177,94000 € |
|---|---|
| Unit Price with VAT: | 211,74860 € |

