
AX107705 | |
|---|---|
DigiKey Part Number | 135-AX107705-ND |
Manufacturer | |
Manufacturer Product Number | AX107705 |
Description | LFLEX CABLE TIE-ON (MIN0.39)YE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 3.54" W x 0.79" L (89.9mm x 20.1mm); Cable O.D. 0.39" (9.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 3.54" W x 0.79" L (89.9mm x 20.1mm); Cable O.D. 0.39" (9.9mm) | |
Color | Yellow | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,29000 € | 195,29 € |
| Unit Price without VAT: | 195,29000 € |
|---|---|
| Unit Price with VAT: | 232,39510 € |

